Reference Only

BMC-Q1E0009M

Ferrite Beads BMC-Q 0402 9R0 5-13R Tol. UH Current.

Manufacturer:

Mfr Part:
BMC-Q1E0009M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFerrite Beads
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Impedance9 Ohms
Maximum DC Current800 mA
Tolerance5 Ohms to 13 Ohms
Maximum DC Resistance40 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length1 mm
Width0.5 mm
Height0.5 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeMultilayer High Current
Part # Aliases2176746-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.038$760.00
Need more?