Reference Only

BMB2A1200AN4

Obsolete
Ferrite Beads BMB-A 0805 1200R N4

Manufacturer:

Mfr Part:
BMB2A1200AN4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFerrite Beads
SeriesBMB
ProductChokes
Termination StyleSMD/SMT
Impedance1.2 kOhms
Maximum DC Current100 mA
Tolerance25 %
Maximum DC Resistance800 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length2 mm
Width1.2 mm
Height0.9 mm
Product TypeFerrite Beads
SubcategoryFerrites
Part # Aliases4-1624117-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?