Reference Only

BFA105R6

Obsolete
Rheostats 5.6 Ohm 10% 811W

Manufacturer:

Mfr Part:
BFA105R6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRheostats
Termination StyleQuick Connect
Resistance5.6 Ohms
Power Rating811 W
Tolerance10 %
Length450 mm
Height153 mm
Maximum Operating Temperature+ 400 C
Open Frame/EnclosedEnclosed
PackagingBulk
Mounting StylePanel Mount
Number of Gangs1 Gang
Product TypeRheostats
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeWirewound Rheostat
Part # Aliases1625807-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?