Reference Only

BDSA2K6R8K

Planar Resistors - Chassis Mount BDS A 2000W 6R8 10%.

Manufacturer:

Mfr Part:
BDSA2K6R8K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPlanar Resistors - Chassis Mount
Resistance6.8 Ohms
Power Rating2 kW
Voltage Rating2 kVDC
Tolerance10 %
Termination StyleScrew
Temperature Coefficient250 PPM / C
Length76.2 mm
Width76.2 mm
Height20.26 mm
TypeHigh Power
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesBDS
PackagingBulk
ApplicationMotor Control, Power Semiconductor Balancing
FeaturesLow Inductance Resistors
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors
Part # Aliases1-2176741-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$684.61$2,738.44
$590.03$7,080.36
Need more?