Reference Only
BDSA2K150RK
New Product
Planar Resistors - Chassis Mount BDS A 2000W 150R 10%.
Datasheet
BDSA2K150RK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Planar Resistors - Chassis Mount | |
| Resistance | 150 Ohms | |
| Power Rating | 2 kW | |
| Voltage Rating | 2 kVDC | |
| Tolerance | 10 % | |
| Termination Style | Screw | |
| Temperature Coefficient | 250 PPM / C | |
| Length | 76.2 mm | |
| Width | 76.2 mm | |
| Height | 20.26 mm | |
| Type | High Power | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | BDS | |
| Packaging | Bulk | |
| Application | Motor Control, Power Semiconductor Balancing | |
| Features | Low Inductance Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors | |
| Part # Aliases | 3-2176741-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $547.69 | $2,190.76 | |
| $459.39 | $5,512.68 |
Need more?