Reference Only

BB8965C

Antennas WHIP,MC,CC,896-970MH z.

Manufacturer:

Mfr Part:
BB8965C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductVehicle Antennas
TypePassive Antenna
Minimum Frequency896 MHz
Maximum Frequency970 MHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Mechanical StyleWhip
StyleStraight with Base
Gain3 dBi
Impedance50 Ohms
VSWR2:1
Power Rating200 W
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleNMO Mount
Termination StyleConnector
Antenna Connector TypeNMO Connector
Center Frequency933 MHz
ApplicationPublic Safety, Transportation, Utility, Military Mobile
Length355.6 mm
IP RatingIP67
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8517710000
TARIC8517710000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?