Reference Only

BAE0165-00

Circular MIL Spec Backshells 70H3-13-07-1-B-SE

Manufacturer:

Mfr Part:
BAE0165-00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 III, IV
ProductStrain Relief Backshells
Shell Style90 Deg
Shell Size13
Shell PlatingCadmium
Shell MaterialAluminum
Mating StyleThreaded
Mounting AngleRight Angle
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?