Reference Only

BACT12AR122

Obsolete
Terminals TERMINAL PIDG R IR 12 8

Manufacturer:

Mfr Part:
BACT12AR122

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
GenderFemale
InsulationInsulated
Stud / Tab Size# 8
Wire Gauge Max12 AWG
Contact PlatingTin
Contact MaterialCopper
SeriesM7928
TradenamePIDG
Insulation MaterialNylon
Maximum Operating Temperature+ 105 C
Product TypeTerminals
SubcategoryTerminals
Voltage Rating300 V
Wire Gauge12 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?