Reference Only

B71N4V12T

Obsolete
Pluggable Terminal Blocks 5.0MM FLUSH MNT HDR 12 POS

Manufacturer:

Mfr Part:
B71N4V12T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPluggable Terminal Blocks
ProductHeaders - Pin Strip
Number of Positions12 Position
Pitch5 mm
Current Rating15 A
Voltage Rating300 V
SeriesB51/B71
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Length2.362 in
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?