B51C8U10T11FK TE Connectivity / Buchanan

B51C8U10T11FK

Obsolete
Pluggable Terminal Blocks

Manufacturer:

Mfr Part:
B51C8U10T11FK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPluggable Terminal Blocks
Number of Positions10 Position
Pitch5.8 mm
Voltage Rating300 V
Wire Gauge Min30 AWG
Wire Gauge Max12 AWG
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Length1.8 in
Mounting AngleRight Angle, Vertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Wire OrientationRight Angle, Vertical

Export and Environmental Classification

AttributeDescription
HTS8536694010
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?