Reference Only
B4302N
Antennas .
Datasheet
B4302N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Vehicle Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 430 MHz | |
| Maximum Frequency | 520 MHz | |
| Protocol - Sub GHz | Radio, UHF | |
| Mechanical Style | Whip | |
| Style | Straight with Base | |
| Gain | 2 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2 | |
| Power Rating | 200 W | |
| Minimum Operating Temperature | - 45 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | NMO Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | NMO Connector | |
| Center Frequency | 475 MHz | |
| Application | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | |
| Length | 317.5 mm | |
| IP Rating | IP67 | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.35 | $1,240.50 | |
| $39.25 | $3,925.00 | |
| $38.67 | $9,667.50 |
Need more?