Reference Only

B4065CNS

Obsolete
Antennas

Manufacturer:

Mfr Part:
B4065CNS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductVehicle Antennas
TypePassive Antenna
Minimum Frequency406 MHz
Maximum Frequency430 MHz
Protocol - Sub GHzRadio, UHF
Mechanical StyleWhip
StyleStraight with Base
Gain5 dBi
Bandwidth5 MHz
Impedance50 Ohms
VSWR2:1
Power Rating200 W
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleNMO Mount
Termination StyleConnector
Antenna Connector TypeNMO Connector
Center Frequency418 MHz
ApplicationPolice Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles
Length914.4 mm
IP RatingIP67
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8529109100
TARIC8536501590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?