Reference Only
B1360WS
Antennas .
Datasheet
B1360WS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Type | Wideband | |
| Minimum Frequency | 136 MHz | |
| Maximum Frequency | 174 MHz | |
| Mechanical Style | Whip | |
| Style | Straight with Base | |
| Gain | 0 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.0:1 | |
| Power Rating | 100 W | |
| Number of Bands | 1 Band | |
| Mounting Style | NMO Mount | |
| Application | Land Mobile Radio (LMR) | |
| Height | 495.3 mm | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8529109100 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $85.88 | $858.80 | |
| $80.33 | $2,008.25 | |
| $75.82 | $7,582.00 |
Need more?