Reference Only

B1322WS

Antennas .

Manufacturer:

Mfr Part:
B1322WS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductOutdoor Antennas
TypeWideband
Minimum Frequency132 MHz
Maximum Frequency174 MHz
Mechanical StyleWhip
StyleStraight with Base
Gain2.4 dBi
Bandwidth23 MHz
Impedance50 Ohms
VSWR2:1
Power Rating100 W
Number of Bands1 Band
Mounting StyleNMO Mount
ApplicationLand Mobile Radio (LMR)
Height1.016 m
For Use WithPublic Safety, Transportation, utility, Military Mobile
PolarizationVertical
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8529109100
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$84.23$842.30
$82.96$2,488.80
$78.32$7,832.00
Need more?