Reference Only

B104S

Obsolete
Barrier Terminal Blocks B100 SERIES 4 POS

Manufacturer:

Mfr Part:
B104S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions4 Position
Pitch16 mm
Voltage Rating600 V
Wire Gauge Min14 AWG
Wire Gauge Max6 AWG
TypeNEMA, Standard Block
Mounting StyleDirect
ColorBlack
Flammability RatingUL 94 V-1
Housing MaterialPhenolic
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Part # Aliases3-1437382-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?