Reference Only

B07D634BC2-0051

Low Signal Relays - PCB 26.5V 10A 2 Form C (DPDT) 2 CO.

Manufacturer:

Mfr Part:
B07D634BC2-0051

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
ProductMilitary/Aerospace Relays
TypeFull Size Relay
Coil Voltage26.5 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating10 A
Coil Current88.3 mA
Coil TypeNon-Latching
Power Consumption2.341 W
Contact TerminationSolder Pin
Series07
Coil Resistance300 Ohms
Contact MaterialSilver Cadmium Oxide (AgCdO)
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # Aliases2-1617004-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 14 / Multiples: 1)
Quantity Unit PriceExt. Price
$516.07$7,224.98
Need more?