Reference Only

B07D112BC4-0203

Low Signal Relays - PCB 2FormC DPDT 26.5VDC.

Manufacturer:

Mfr Part:
B07D112BC4-0203

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
ProductPower Relays
TypeNon-Polarized
Coil Voltage26.5 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating10 A
Coil TypeNon-Latching
Power Consumption2.341 W
Contact TerminationSolder Hook
SeriesB07D
Coil Resistance300 Ohms
Mounting StyleChassis Mount
Product TypePCB Relays
SubcategoryRelays
TradenameMS27245
Part # Aliases1-1617004-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?