Reference Only
AST4100A02500P3C0000
Pressure Sensors - Industrial AST4100A02500P3C0000:CTO-13000000-02.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 2500 psi | |
| Pressure Type | Gauge | |
| Accuracy | 0.5 % | |
| Output Type | Milliamp | |
| Port Size | 1/4 NPT Male | |
| Mounting Style | Cable Mount | |
| Output Voltage | 5 V | |
| Operating Supply Voltage | 10 VDC to 280 VDC | |
| Product Type | Industrial Pressure Sensors | |
| Subcategory | Sensors | |
| Part # Aliases | 11190779-00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $245.20 | $2,452.00 | |
| $243.83 | $6,095.75 |
Need more?