ASMD075-2 TE Connectivity / Raychem

ASMD075-2

Obsolete
Resettable Fuses - PPTC

Manufacturer:

Mfr Part:
ASMD075-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryResettable Fuses - PPTC
SeriesASMD
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current600 mA
Maximum Voltage30 VDC
Trip Current1.48 A
Current Rating - Max40 A
Resistance1 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TypePolySwitch Resettable Fuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535100040
TARIC8535100000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?