Reference Only

ASF62S04

Obsolete
Slide Switches 6PDT AUTOSLIDE

Manufacturer:

Mfr Part:
ASF62S04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact Form6PDT
Current Rating300 mA
Termination StyleSolder Pin
Mounting StyleThrough Hole
SeriesASF
Product TypeSlide Switches
SubcategorySwitches
Part # Aliases7-1825011-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?