Reference Only

ASF62RG04

Slide Switches 6PDT 2POS WHITE T/H SLIDE SWITCH.

Manufacturer:

Mfr Part:
ASF62RG04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact Form6PDT
Switch FunctionON - ON
Contact Current Rating0.4 A
Termination StyleSolder Pin
ActuatorSlide
Mounting StyleThrough Hole
PackagingTube
Actuator StyleFlush
Contact MaterialCopper
Mounting AngleRight Angle
Product TypeSlide Switches
SubcategorySwitches
Travel2.79 mm
Part # Aliases6-1825011-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?