Reference Only

ASF62RG

Slide Switches 6PDT R/A FLUSH ACT

Manufacturer:

Mfr Part:
ASF62RG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact Form6PDT
Current Rating300 mA
Voltage Rating AC115 VAC
Termination StylePC Pin, Right Angle
ActuatorFlush
Mounting StyleThrough Hole
Contact PlatingGold
PackagingTube
Contact MaterialCopper Alloy
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Power Rating400 mVA
Product TypeSlide Switches
SubcategorySwitches
TypeAuto-insertable
Part # Aliases9-1437581-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?