ASF42RL04 TE Connectivity / Alcoswitch

ASF42RL04

Obsolete
Slide Switches 4PDT R/A FLUSH SIDE AUTOSLIDE SWITCH

Manufacturer:

Mfr Part:
ASF42RL04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact Form4PDT
Current Rating300 mA
Voltage Rating AC115 VAC
Termination StyleSMD/SMT
ActuatorSide
Mounting StylePCB Mount
Contact PlatingSilver
PackagingTube
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Product TypeSlide Switches
SubcategorySwitches
Part # Aliases3-1825011-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?