Reference Only

ASF22RG04

Slide Switches

Manufacturer:

Mfr Part:
ASF22RG04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Voltage Rating AC20 VAC
Termination StyleSolder Pin
ActuatorFlush
Mounting StyleThrough Hole
Contact PlatingGold
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeSlide Switches
SubcategorySwitches
Travel6.6 mm
TypeSlide Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?