Reference Only
ASE62R
Obsolete
Slide Switches 6PDT 2P EXT SIDE R/A T/H SLIDE SWITCH
Datasheet
ASE62R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | 6PDT | |
| Current Rating | 300 mA | |
| Voltage Rating AC | 115 VAC | |
| Termination Style | Solder Pin | |
| Actuator | Extended | |
| Mounting Style | Through Hole | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Travel | 6.6 mm | |
| Type | Auto-insertable | |
| Part # Aliases | 3-1437581-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?