ASE43G TE Connectivity / Alcoswitch

ASE43G

Obsolete
Slide Switches 4P3T 3POS BLACK T/H SLIDE SWITCH

Manufacturer:

Mfr Part:
ASE43G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact Form4P3T
ActuatorExtended
Mounting StyleThrough Hole
Contact PlatingGold
Contact MaterialCopper Alloy
Mounting AngleStraight
Power Rating400 mVA
Product TypeSlide Switches
SubcategorySwitches
TypeAuto-insertable
Part # Aliases2-1437581-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?