
ASA025N00620235000
Circular Metric Connectors 623 PLUG.
Datasheet
ASA025N00620235000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 12 Contact | |
| Current Rating | 7 A | |
| Voltage Rating | 160 V | |
| IP Rating | IP66, IP67 | |
| Packaging | Bulk | |
| Contact Gender | Without Pin Contacts | |
| Diameter | 26 mm | |
| Housing Material | Zinc Diecast | |
| Length | 55 mm | |
| Mounting Style | Free Hanging | |
| Mounting Type | Straight | |
| Product | Plugs | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.24 | $729.60 | |
| $17.63 | $2,115.60 | |
| $17.20 | $4,816.00 |
Need more?