Reference Only

ASA013N00620235000

Standard Circular Connector 623 PLUG.

Manufacturer:

Mfr Part:
ASA013N00620235000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions12 Position
Contact GenderWithout Pin Contacts
Shell Size23
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialZinc Alloy
IP RatingIP66, IP67
Current Rating7 A
Flammability RatingUL 94 V-0
Housing GenderMale
Insert Arrangement23-12
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingElectrodeposited Nickel
Shell StylePlug
SubcategoryCircular Connectors
Voltage Rating160 VAC/DC
Part # AliasesASTA013NN00620235000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.24$729.60
$18.14$2,176.80
$17.51$4,902.80
$17.09$8,886.80
Need more?