Reference Only
AP10P532
Industrial Relays RELAY VACUUM SPST.
Datasheet
AP10P532 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Chassis Mount | |
| Product | Power Relays | |
| Type | High Voltage | |
| Contact Termination | Plug Pin | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Current Rating | 10 A | |
| Coil Termination | Plug Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 120 VDC | |
| Coil Resistance | 4.7 kOhms | |
| Coil Current | 25.5 mA | |
| Switching Voltage | 270 VDC | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 5-1618006-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,038.00 | $5,190.00 |
Need more?