Reference Only

ANT-868-JJB-RA

Antennas Perm Mnt Mini Ant. R Angle Post 868MHz.

Manufacturer:

Mfr Part:
ANT-868-JJB-RA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeIoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ProductPCB Antennas
TypeEmbedded Monopole
Minimum Frequency855 MHz
Maximum Frequency880 MHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE), GSM, UMTS
Protocol - WiFi - 802.11LoRaWAN, Sigfox
Protocol - Sub GHzRFID
Mechanical StyleWhip
StyleStubby Right Angle
Gain- 1 dBi
Bandwidth25 MHz
Impedance50 Ohms
VSWR2
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 90 C
Number of Bands1 Band
Mounting StylePCB Mount
Termination StyleSMD/SMT
Center Frequency868 MHz
ApplicationRemote Control, Monitoring, Sensing Networks
Length14.5 mm
SeriesJJB
PackagingBulk
Ground Plane Size38 mm x 84 mm
PolarizationLinear
SubcategoryAntennas
Wavelength1/4 Wave

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.43$886.00
$3.57$2,142.00
$3.28$3,280.00
$3.03$7,878.00
Need more?