AE201SD1AB04 TE Connectivity / Alcoswitch

AE201SD1AB04

Obsolete
Toggle Switches

Manufacturer:

Mfr Part:
AE201SD1AB04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Mounting StyleThrough Hole
Termination StyleWirewrap Lead
ActuatorBat
Terminal SealSealed
Contact PlatingGold
SeriesGemini AE
PackagingBulk
Actuator StyleBat
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches
TradenameGEMINI
Part # Aliases1825143-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?