
AE107SD1V30B04
Toggle Switches AE107SD1V30B04
Datasheet
AE107SD1V30B04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Toggle Switches | |
| Illuminated | Illuminated | |
| Illumination Color | None | |
| Lamp Type | LED | |
| Contact Form | SPDT | |
| Switch Function | ON - OFF - (ON) | |
| Mounting Style | Through Hole | |
| Current Rating | 400 mA | |
| Voltage Rating AC | 20 VAC | |
| Voltage Rating DC | 20 VDC | |
| Actuator | Bat | |
| Terminal Seal | Sealed | |
| Contact Plating | Gold | |
| Series | Gemini AE | |
| Packaging | Bulk | |
| Actuator Style | Bat | |
| Life | 6000 Cycle | |
| Mounting Type | Bracket | |
| Power Rating | 400 mVA | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Tradename | GEMINI | |
| Part # Aliases | 4-1825142-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?