Reference Only
AE107MD1AV2B04
Toggle Switches ON-OFF-(ON) SPDT Bat Short.
Datasheet
AE107MD1AV2B04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - OFF - (ON) | |
| Mounting Style | PCB Mount, Right Angle, Vertical | |
| Termination Style | Solder Pin | |
| Current Rating | 400 mA | |
| Voltage Rating AC | 20 VAC | |
| Voltage Rating DC | 20 VDC | |
| Bushing Size | Unthreaded | |
| Actuator | Bat | |
| Terminal Seal | Epoxy | |
| Contact Plating | Gold | |
| IP Rating | IP67 | |
| Series | Gemini AE | |
| Actuator Style | Bat | |
| Life | 6000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Power Rating | 400 mVA | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Tradename | GEMINI | |
| Part # Aliases | 4-1825142-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.80 | $2,400.00 | |
| $4.75 | $4,750.00 | |
| $4.74 | $9,480.00 |
Need more?