Reference Only

AE101SD1CQ04

Toggle Switches SPDT 5AMP T/H TOGGLE SWITCH

Manufacturer:

Mfr Part:
AE101SD1CQ04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Mounting StyleThrough Hole
Termination StyleSolder Lug
ActuatorBat
Terminal SealSealed
Contact PlatingSilver
SeriesGemini AE
PackagingBulk
Actuator StyleBat
Life6000 Cycle
Product TypeToggle Switches
SubcategorySwitches
TradenameGEMINI
Part # Aliases2-1825142-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?