ADPA04SA04 TE Connectivity / Alcoswitch

ADPA04SA04

Obsolete
DIP Switches / SIP Switches SWITCH DIP SPST PIANO 4POS SMD

Manufacturer:

Mfr Part:
ADPA04SA04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIP Switches / SIP Switches
PackagingTube
IlluminatedNon-Illuminated
Number of Positions4 Position
Switch TypeDIP
Pitch2.54 mm
Contact FormSPST
Termination StyleSMD/SMT
SeriesAD
Contact MaterialCopper Alloy
Contact PlatingGold
Mounting AngleVertical
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches
Part # Aliases4-1571999-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?