ADF10STR04 TE Connectivity / Alcoswitch

ADF10STR04

DIP Switches / SIP Switches DIP S FLUSH SMT-GW NO TAPE.

Manufacturer:

Mfr Part:
ADF10STR04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIP Switches / SIP Switches
PackagingReel
IlluminatedNon-Illuminated
Number of Positions10 Position
ActuatorFlush
Contact FormSPST
Termination StyleSolder Pin
Current Rating100 mA
Voltage Rating DC24 VDC
Actuator StyleFlush
Life1000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches
Part # Aliases6-1825059-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 750)
Quantity Unit PriceExt. Price
$1.35$10,125.00
Need more?
Contact Us