Reference Only

ADF02

Obsolete
DIP Switches / SIP Switches 2 POS FLUSH ACT

Manufacturer:

Mfr Part:
ADF02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIP Switches / SIP Switches
IlluminatedNon-Illuminated
Number of Positions2 Position
Switch TypeDIP
ActuatorFlush
Terminal Pitch2.54 mm
Contact FormSPST
Termination StyleThrough Hole
Current Rating400 mA
Voltage Rating DC24 VDC
Actuator StyleFlush
Contact MaterialCopper Alloy
Contact PlatingGold
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches
Part # Aliases4-1437586-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?