Reference Only

ACC937U20

Obsolete
Industrial Relays 3 POLE 120V 90A

Manufacturer:

Mfr Part:
ACC937U20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductIndustrial Relays
Contact TerminationSolder Lug
Relay Contact Form3 Form C (3PDT-NO, NC)
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage120 VAC
Contact MaterialSilver
SeriesACC
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases1-1611024-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490065
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?