Reference Only
ACC730U20
Obsolete
Contactors - Electromechanical 3 POLE 120V 75A
Datasheet
ACC730U20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 3 Form C (3PDT-NO, NC) | |
| Coil Voltage | 120 VAC | |
| Contact Current Rating | 75 A | |
| Coil Type | Non-Latching | |
| Series | ACC | |
| Coil Termination | Screw | |
| Contact Form | 3PDT (3 Form C) | |
| Contact Termination | Solder Lug | |
| Mounting Style | Panel Mount | |
| Product Type | Electromechanical Contactors | |
| Product | Industrial Relays | |
| Subcategory | Contactors | |
| Part # Aliases | 1-1611024-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490065 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?