
ACC730-8029B
Obsolete
Industrial Relays 3 POLE 120V 75A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Relay Contact Form | 3 Form A (3PST-NO) | |
| Contact Current Rating | 75 A | |
| Coil Termination | Quick Connect | |
| Contact Material | Silver | |
| Series | ACC | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1611024-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490065 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?