Reference Only

ACC533U20

Obsolete
Contactors - Electromechanical 3 POLE 120V 50A

Manufacturer:

Mfr Part:
ACC533U20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryContactors - Electromechanical
Relay Contact Form3 Form C (3PDT-NO, NC)
Coil Voltage110 VAC
Contact Current Rating50 A
Coil TypeNon-Latching
Coil TerminationScrew
Contact Form3PDT (3 Form C)
Contact TerminationQuick Connect
Mounting StylePanel Mount
Product TypeElectromechanical Contactors
ProductIndustrial Relays
SubcategoryContactors
TypeGeneral Purpose Relay
Part # Aliases1-1611022-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490065
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?