Reference Only

A4503S

Obsolete
Antennas WHIP,AB,OC,450-470MH Z,

Manufacturer:

Mfr Part:
A4503S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductVehicle Antennas
TypePassive Antenna
Minimum Frequency450 MHz
Maximum Frequency470 MHz
Protocol - Sub GHzRadio, UHF
Mechanical StyleWhip
StyleStraight with Base
Gain3.5 dBi
Number of Bands1 Band
Mounting StyleNMO Mount
Termination StyleConnector
Antenna Connector TypeNMO Connector
Center Frequency460 MHz
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN5A991
HTS8529109100
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?