Reference Only
A4503
Obsolete
Antennas WHIP,AB,OC,450-470MH Z,
Datasheet
A4503 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product | Vehicle Antennas | |
| Type | Passive Antenna | |
| Antenna Connector Type | NMO Connector | |
| Center Frequency | 460 MHz | |
| Gain | 3.5 dBi | |
| Maximum Frequency | 470 MHz | |
| Mechanical Style | Whip | |
| Minimum Frequency | 450 MHz | |
| Mounting Style | NMO Mount | |
| Number of Bands | 1 Band | |
| Power Rating | 150 W | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Protocol - Sub GHz | Radio, UHF | |
| Style | Straight with Base | |
| Subcategory | Antennas | |
| Termination Style | Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8529109100 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?