Reference Only

A208P3ZQ04

Toggle Switches DP ON-(ON) FLAT LUG TOGGLE SWITCH.

Manufacturer:

Mfr Part:
A208P3ZQ04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - (ON)
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating5 A
Voltage Rating AC125 VAC
Voltage Rating DC28 VDC
Bushing Size1/4-40
ActuatorFlatted
Terminal SealEpoxy
Contact PlatingSilver
SeriesGemini A
PackagingBulk
Actuator StyleBat
Life6000 Cycle
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches
TradenameGEMINI
Part # Aliases3-1825138-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.39$2,195.00
$4.20$4,200.00
$4.09$8,180.00
Need more?