Reference Only

A203J61ZQ0004

Rocker Switches 5A @ 120V Wire Lug ON-OFF-ON SPST.

Manufacturer:

Mfr Part:
A203J61ZQ0004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRocker Switches
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - OFF - ON
Current Rating2 A
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Termination StyleSolder Lug
ActuatorPaddle
ColorBlack
Mounting StylePanel Mount
Terminal SealEpoxy
Contact PlatingSilver
Actuator StylePaddle
Housing MaterialDiallyl Phthalate
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Mounting MethodSnap In
Product TypeRocker Switches
SeriesGemini A
SubcategorySwitches
TradenameGemini
Part # Aliases2-1571987-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$5.65$2,825.00
$5.58$5,580.00
Need more?