
A201J2CQ004
Rocker Switches DBL POLE, ROCKER.
Datasheet
A201J2CQ004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - ON | |
| Current Rating | 5 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 28 VDC | |
| Termination Style | Gull Wing Lead | |
| Actuator | Rocker | |
| Mounting Style | SMD/SMT | |
| Contact Plating | Silver | |
| Actuator Style | Rocker | |
| Housing Material | Copper | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Rocker Switches | |
| Series | Gemini A | |
| Subcategory | Switches | |
| Tradename | Gemini | |
| Part # Aliases | 1571987-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.87 | $687.00 | |
| $6.27 | $1,254.00 | |
| $5.28 | $2,640.00 | |
| $5.07 | $5,070.00 | |
| $4.95 | $9,900.00 |
Need more?