Reference Only

A103SD9AV2B04

Toggle Switches SPDT 5A 120V

Manufacturer:

Mfr Part:
A103SD9AV2B04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF - ON
Mounting StyleThrough Hole
Termination StyleSolder Pin
Current Rating5 A
Voltage Rating AC125 VAC
Voltage Rating DC28 VDC
ActuatorBat
Terminal SealSealed
Contact PlatingGold
SeriesGemini A
PackagingBulk
Actuator StyleBat
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches
TradenameGEMINI
Part # Aliases1825137-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?