Reference Only

A103J51ZQ0004

Rocker Switches SPDT 5A WIRE LUG ROCKER SWITCH

Manufacturer:

Mfr Part:
A103J51ZQ0004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Current Rating2 A
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Product TypeRocker Switches
SeriesGemini A
SubcategorySwitches
TradenameGemini
Part # Aliases4-1571986-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?