A103J51ZQ00 TE Connectivity / Alcoswitch

A103J51ZQ00

Obsolete
Rocker Switches SP ON-OFF-ON SNAP-IN

Manufacturer:

Mfr Part:
A103J51ZQ00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRocker Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF - ON
Current Rating2 A
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Termination StyleSolder Lug
ActuatorRocker
Mounting StylePanel Mount
Terminal SealEpoxy
Contact PlatingSilver
Actuator StyleRocker
Product TypeRocker Switches
SeriesGemini A
SubcategorySwitches
TradenameGEMINI
Part # Aliases4-1437591-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?