Reference Only

A101J1AQ204

Rocker Switches SP ROCKER SWITCH

Manufacturer:

Mfr Part:
A101J1AQ204

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating2 A
Voltage Rating AC250 VAC
Termination StyleQuick Connect
ActuatorRocker
Mounting StylePanel Mount
Terminal SealEpoxy
Contact PlatingSilver
Actuator StyleRocker
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeRocker Switches
SeriesGemini A
SubcategorySwitches
TradenameGEMINI
Part # Aliases1571986-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?